687712200002

DigiKey Part Number
732-3582-ND
Manufacturer
Manufacturer Product Number
687712200002
Description
CABLE FFC/FPC 12POS 0.5MM 7.87"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
687712200002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.020" (0.50mm)
Length
7.874" (200.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.93000¥26.93
10¥26.43600¥264.36
50¥24.30100¥1,215.05
100¥22.57700¥2,257.70
250¥20.60660¥5,151.65
Manufacturers Standard Package