687614100002 | |
---|---|
DigiKey Part Number | 732-5156-ND |
Manufacturer | |
Manufacturer Product Number | 687614100002 |
Description | CABLE FFC/FPC 14POS 0.5MM 3.94" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 3.940" (100.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687614100002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.940" (100.08mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥26.43500 | ¥264.35 |
50 | ¥24.30020 | ¥1,215.01 |
100 | ¥22.57620 | ¥2,257.62 |
250 | ¥20.60588 | ¥5,151.47 |