686716152001 | |
---|---|
DigiKey Part Number | 732-5131-ND |
Manufacturer | |
Manufacturer Product Number | 686716152001 |
Description | CABLE FFC/FPC 16POS 1MM 5.98" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 686716152001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥26.43600 | ¥264.36 |
50 | ¥24.30100 | ¥1,215.05 |
100 | ¥22.57700 | ¥2,257.70 |
250 | ¥20.60660 | ¥5,151.65 |