686716100001 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 500
Unit Price: ¥7.82000

686716100001

DigiKey Part Number
732-5130-ND
Manufacturer
Manufacturer Product Number
686716100001
Description
CABLE FFC/FPC 16POS 1MM 3.94"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 3.940" (100.08mm)
Datasheet
 Datasheet
EDA/CAD Models
686716100001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.039" (1.00mm)
Length
3.940" (100.08mm)
Length - Exposed Ends
0.197" (5.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.93000¥26.93
10¥26.43600¥264.36
50¥24.30100¥1,215.05
100¥22.57700¥2,257.70
250¥20.60660¥5,151.65
Manufacturers Standard Package