686612225001 | |
---|---|
DigiKey Part Number | 732-686612225001-ND |
Manufacturer | |
Manufacturer Product Number | 686612225001 |
Description | CABLE FFC/FPC 12POS 1MM 19.7" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC, Pre-Folded Cable 0.039" (1.00mm) 19.7" (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC, Pre-Folded | |
Number of Conductors | 12 | |
Pitch | 0.039" (1.00mm) | |
Length | 19.7" (500.0mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥69.17960 | ¥3,458.98 |
100 | ¥65.39610 | ¥6,539.61 |
250 | ¥61.61284 | ¥15,403.21 |
500 | ¥57.83772 | ¥28,918.86 |
1,250 | ¥50.27032 | ¥62,837.90 |