662004230822 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 63
Unit Price: ¥11.33000
Datasheet

Similar


Molex
In Stock: 16,320
Unit Price: ¥22.74000
Datasheet

662004230822

DigiKey Part Number
732-4903-5-ND
Manufacturer
Manufacturer Product Number
662004230822
Description
CONN HEADER SMD R/A 4POS 3MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
662004230822 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.290" (7.37mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.75000¥10.75
10¥10.55000¥105.50
50¥9.74500¥487.25
100¥8.52180¥852.18
500¥7.91426¥3,957.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.