638263222003 | |
---|---|
DigiKey Part Number | 732-638263222003-ND |
Manufacturer | |
Manufacturer Product Number | 638263222003 |
Description | WR-FAST_THT MALE VERTICAL HEADER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 638263222003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Header | |
Gender | Male | |
Tab Width | 0.248" (6.30mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | 0.984" (25.00mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Through Hole | |
Features | 3 Tabs | |
Color | Black | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.97800 | ¥69.78 |
50 | ¥6.23940 | ¥311.97 |
100 | ¥5.41850 | ¥541.85 |
250 | ¥5.17216 | ¥1,293.04 |
500 | ¥4.59750 | ¥2,298.75 |
1,000 | ¥4.26910 | ¥4,269.10 |