614108646521

DigiKey Part Number
732-614108646521TR-ND - Tape & Reel (TR)
732-614108646521CT-ND - Cut Tape (CT)
732-614108646521DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
614108646521
Description
THR USB 2.0 TYPE A, DUAL MID-MOU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Board Edge, Cutout; Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
8
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Board Edge, Cutout; Through Hole, Right Angle
Mounting Feature
Horizontal, Mid Mount
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
2
Current Rating (Amps)
2.5A
Voltage - Rated
30VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
White
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.41000¥50.41
25¥46.39360¥1,159.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
130¥43.97015¥5,716.12
260¥41.54012¥10,800.43
650¥39.12652¥25,432.24
1,300¥34.28304¥44,567.95
Manufacturers Standard Package