5580404

DigiKey Part Number
732-4292-ND
Manufacturer
Manufacturer Product Number
5580404
Description
CONN RING CIRC M4 CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M4 Stud Circular Tubular (Battery Lugs) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular Tubular (Battery Lugs)
Stud/Tab Size
M4 Stud
Thickness
-
Width - Outer Edges
0.335" (8.51mm)
Length - Overall
0.669" (17.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
-
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper Alloy
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.52000¥9.52
100¥8.78450¥878.45
500¥7.88142¥3,940.71
1,000¥7.06043¥7,060.43
Manufacturers Standard Package