500912500 | |
---|---|
DigiKey Part Number | 732-12348-ND |
Manufacturer | |
Manufacturer Product Number | 500912500 |
Description | CABLE CLIP CLOSE DIAMETER 3,5 MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.138" (3.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.138" (3.50mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.248" (6.30mm) | |
Height | - | |
Panel Hole Size | 0.146" (3.70mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.252" (6.40mm) | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥1.25000 | ¥12.50 |
50 | ¥1.11360 | ¥55.68 |
100 | ¥0.97760 | ¥97.76 |
500 | ¥0.90964 | ¥454.82 |
1,000 | ¥0.85862 | ¥858.62 |