490107670612S | |
---|---|
DigiKey Part Number | 732-14241-ND |
Manufacturer | |
Manufacturer Product Number | 490107670612S |
Description | PRE-PRESSED REDFIT IDC SKEDD CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Ribbon Cable Connector Black IDC 28 AWG Through Hole, SKEDD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 6 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, SKEDD | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.87000 | ¥52.87 |
10 | ¥47.04900 | ¥470.49 |
25 | ¥44.10160 | ¥1,102.54 |
50 | ¥40.19380 | ¥2,009.69 |
100 | ¥33.32240 | ¥3,332.24 |