465031712505 | |
---|---|
DigiKey Part Number | 732-11181-2-ND - Tape & Reel (TR) 732-11181-1-ND - Cut Tape (CT) 732-11181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 465031712505 |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 465031712505 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 30,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.58000 | ¥44.58 |
10 | ¥42.40200 | ¥424.02 |
50 | ¥40.17740 | ¥2,008.87 |
100 | ¥37.94440 | ¥3,794.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.71154 | ¥17,855.77 |