463091691402 | |
---|---|
DigiKey Part Number | 732-463091691402-ND |
Manufacturer | |
Manufacturer Product Number | 463091691402 |
Description | SWITCH LIMIT SPDT 3A 125V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 150gf | |
Release Force | 20gf | |
Operating Position | 0.217" (5.5mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.010" (0.25mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 30,000 Cycles | |
Mechanical Life | 1,000,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.61000 | ¥25.61 |
10 | ¥23.64400 | ¥236.44 |
100 | ¥22.43740 | ¥2,243.74 |
250 | ¥21.21412 | ¥5,303.53 |
500 | ¥19.99908 | ¥9,999.54 |
1,000 | ¥17.56085 | ¥17,560.85 |