418127270910

DigiKey Part Number
418127270910-ND
Manufacturer
Manufacturer Product Number
418127270910
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
418127270910 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
10
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.173" (4.40mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
1.017" (25.83mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.29000¥19.29
19¥17.96211¥341.28
95¥17.24063¥1,637.86
247¥16.21453¥4,004.99
494¥15.05684¥7,438.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.