4051100100017

DigiKey Part Number
732-4051100100017-ND
Manufacturer
Manufacturer Product Number
4051100100017
Description
THERM PAD 100MMX100MM W/ADH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermal Pad 100.00mm x 100.00mm Square Acrylic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Usage
Multi
Type
Graphite-Pad, Sheet
Shape
Square
Outline
100.00mm x 100.00mm
Thickness
0.0150" (0.381mm)
Material
Graphite
Adhesive
Acrylic
Backing, Carrier
-
Color
-
Thermal Resistivity
-
Thermal Conductivity
1800W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
105°F (40°C) or Below
Digi-Key Storage
-
Base Product Number
-
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.25000¥63.25
10¥55.51300¥555.13
25¥50.83720¥1,270.93
100¥46.24660¥4,624.66
200¥39.10560¥7,821.12
Manufacturers Standard Package