40101005 | |
---|---|
DigiKey Part Number | 732-40101005-ND |
Manufacturer | |
Manufacturer Product Number | 40101005 |
Description | THERM PAD 400X200MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 400.00mm x 200.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 400.00mm x 200.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.63000 | ¥212.63 |
5 | ¥192.43200 | ¥962.16 |
10 | ¥162.04300 | ¥1,620.43 |