36903305S

DigiKey Part Number
732-11193-2-ND - Tape & Reel (TR)
732-11193-1-ND - Cut Tape (CT)
732-11193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36903305S
Description
RF SHIELD 1.181" SNAP FIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Shield Cover X 1.181" (30.00mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
36903305S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Cover
Length - Overall
1.181" (30.00mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.10000¥26.10
10¥23.97300¥239.73
25¥21.93320¥548.33
100¥19.29780¥1,929.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
350¥17.17246¥6,010.36
Manufacturers Standard Package