3610536336S

DigiKey Part Number
732-11657-ND
Manufacturer
Manufacturer Product Number
3610536336S
Description
RF SHIELD SURFACE MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Shield Frame X Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
3610536336S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.200" (5.08mm)
Ventilation
-
Mounting Type
Surface Mount
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.09000¥13.09
50¥11.90180¥595.09
100¥10.96660¥1,096.66
250¥10.37148¥2,592.87
500¥9.77640¥4,888.20
1,000¥8.67124¥8,671.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.