36103205 | |
---|---|
DigiKey Part Number | 732-2486-ND |
Manufacturer | |
Manufacturer Product Number | 36103205 |
Description | RF SHIELD 0.827" X 0.827" SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.827" (21.00mm) X 0.827" (21.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 36103205 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.827" (21.00mm) | |
Width - Overall | 0.827" (21.00mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.88000 | ¥27.88 |
10 | ¥27.03400 | ¥270.34 |
50 | ¥25.58860 | ¥1,279.43 |
100 | ¥23.56540 | ¥2,356.54 |