30213064 | |
---|---|
DigiKey Part Number | 732-30213064-ND |
Manufacturer | |
Manufacturer Product Number | 30213064 |
Description | RFI GASKET PU ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.500" (12.70mm) | |
Length | 3.28' (1.00m) | |
Height | 0.252" (6.40mm) | |
Material | Polyurethane Foam, Rayon Paper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.68000 | ¥156.68 |
10 | ¥147.29200 | ¥1,472.92 |
50 | ¥138.83340 | ¥6,941.67 |
100 | ¥135.02570 | ¥13,502.57 |
200 | ¥127.79070 | ¥25,558.14 |