2608036024011 | |
---|---|
DigiKey Part Number | 732-2608036024011-ND |
Manufacturer | |
Manufacturer Product Number | 2608036024011 |
Description | RF TXRX MOD BTCONNECTOR MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Antenna Not Included Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 2Mbps | |
Power - Output | -14dBm | |
Sensitivity | -79dBm | |
Serial Interfaces | USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Nordic - nRF52832 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Connector Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥568.92000 | ¥568.92 |
10 | ¥499.05600 | ¥4,990.56 |
50 | ¥445.61220 | ¥22,280.61 |
100 | ¥430.01420 | ¥43,001.42 |