2608011124000 | |
---|---|
DigiKey Part Number | 732-2608011124000TR-ND - Tape & Reel (TR) 732-2608011124000CT-ND - Cut Tape (CT) 732-2608011124000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2608011124000 |
Description | RF TXRX MOD BT CAST SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2608011124000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | DSSS | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 3dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 5.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.41000 | ¥139.41 |
5 | ¥122.32800 | ¥611.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥119.55608 | ¥59,778.04 |