2606046021001 | |
---|---|
DigiKey Part Number | 732-2606046021001-ND |
Manufacturer | |
Manufacturer Product Number | 2606046021001 |
Description | PROPRIETARY RADIO USB 2.4GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver, WLAN 2.4GHz USB 500kbps |
Datasheet | Datasheet |
EDA/CAD Models | 2606046021001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver, WLAN | |
Modulation or Protocol | - | |
Frequency | 2.4GHz | |
Applications | 1G Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Interface | USB | |
Sensitivity | - | |
Power - Output | -6dBm | |
Data Rate (Max) | 500kbps | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥981.85000 | ¥981.85 |
10 | ¥859.60400 | ¥8,596.04 |
50 | ¥766.86540 | ¥38,343.27 |
100 | ¥719.47660 | ¥71,947.66 |