2605056081001 | |
---|---|
DigiKey Part Number | 732-2605056081001-ND |
Manufacturer | |
Manufacturer Product Number | 2605056081001 |
Description | PROPRIETARY RADIO USB 868MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver 868MHz ~ 868.6MHz USB 100kbps |
Datasheet | Datasheet |
EDA/CAD Models | 2605056081001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | - | |
Frequency | 868MHz ~ 868.6MHz | |
Applications | Meter Reading | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100kbps | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥775.70000 | ¥775.70 |
3 | ¥685.31000 | ¥2,055.93 |