2605041181000

DigiKey Part Number
732-2605041181000TR-ND - Tape & Reel (TR)
732-2605041181000CT-ND - Cut Tape (CT)
732-2605041181000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2605041181000
Description
RF TXRX MOD ISM<1GHZ CAST SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 868MHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2605041181000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2-FSK, MSK
Frequency
868MHz
Data Rate
100Kbps
Power - Output
11dBm
Sensitivity
-108dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.2V ~ 3.6V
Current - Receiving
24mA
Current - Transmitting
38mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
23-SMD Module
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥252.83000¥252.83
10¥245.51500¥2,455.15
100¥235.65370¥23,565.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥235.65373¥94,261.49
Manufacturers Standard Package