2513254510091 | |
---|---|
DigiKey Part Number | 732-2513254510091-ND |
Manufacturer | |
Manufacturer Product Number | 2513254510091 |
Description | EVALUATION BOARD WSEN-PDUS, 0.1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PDB100IA0N - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Pressure | |
Sensing Range | ±100Pa | |
Interface | Analog, I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | PDB100IA0N | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥738.76000 | ¥738.76 |
3 | ¥648.04667 | ¥1,944.14 |
5 | ¥638.81600 | ¥3,194.08 |