18012015411H

DigiKey Part Number
732-18012015411HTR-ND - Tape & Reel (TR)
732-18012015411HCT-ND - Cut Tape (CT)
732-18012015411HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18012015411H
Description
DIGITAL ISOLATOR STANDARD 2 CHAN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CAN Digital Isolator 3750Vrms 2 Channel 150Mbps 150kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
CAN
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
150kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Pulse Width Distortion (Max)
4.5ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.375V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.68000¥17.68
10¥16.06700¥160.67
50¥14.45140¥722.57
100¥12.83630¥1,283.63
500¥11.98618¥5,993.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.37108¥25,927.70
Manufacturers Standard Package