157112B12700 | |
---|---|
DigiKey Part Number | 732-157112B12700TR-ND - Tape & Reel (TR) 732-157112B12700CT-ND - Cut Tape (CT) 732-157112B12700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 157112B12700 |
Description | WL-S7DS 7 SEGMENTS DISPLAY SMT S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3V 20mA 0.472" H x 0.287" W x 0.157" D (12.00mm x 7.30mm x 4.00mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.472" H x 0.287" W x 0.157" D (12.00mm x 7.30mm x 4.00mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 32mcd | |
Wavelength - Peak | 465nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.39000 | ¥28.39 |
25 | ¥24.31360 | ¥607.84 |
100 | ¥21.04050 | ¥2,104.05 |
500 | ¥17.76754 | ¥8,883.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥15.31077 | ¥16,841.85 |