150283RS73103

DigiKey Part Number
732-150283RS73103TR-ND - Tape & Reel (TR)
732-150283RS73103CT-ND - Cut Tape (CT)
732-150283RS73103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150283RS73103
Description
LED RED CLEAR 3528 SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 2.2V 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
150mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
629nm
Features
-
Package / Case
1411 (3528 Metric)
Supplier Device Package
Size / Dimension
3.50mm L x 2.80mm W
Height (Max)
0.85mm
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.97000¥6.97
10¥5.81500¥58.15
50¥4.65020¥232.51
250¥4.24212¥1,060.53
500¥4.10184¥2,050.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥4.10184¥16,407.36
Manufacturers Standard Package