150141RS66130 | |
---|---|
DigiKey Part Number | 732-150141RS66130TR-ND - Tape & Reel (TR) 732-150141RS66130CT-ND - Cut Tape (CT) 732-150141RS66130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141RS66130 |
Description | LED RED DIFFUSED SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.4V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 50mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 530nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 3.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥5.49200 | ¥54.92 |
50 | ¥4.78620 | ¥239.31 |
100 | ¥4.25060 | ¥425.06 |
500 | ¥3.80854 | ¥1,904.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.80855 | ¥7,617.10 |