150060GS75000

DigiKey Part Number
732-4971-2-ND - Tape & Reel (TR)
732-4971-1-ND - Cut Tape (CT)
732-4971-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150060GS75000
Description
LED GREEN CLEAR 0603 SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Green 520nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150060GS75000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.70mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.28000¥1.28
50¥1.20720¥60.36
100¥1.03710¥103.71
500¥0.89262¥446.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.89263¥3,570.52
Manufacturers Standard Package