150044M155260 | |
---|---|
DigiKey Part Number | 732-13407-2-ND - Tape & Reel (TR) 732-13407-1-ND - Cut Tape (CT) 732-13407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150044M155260 |
Description | LED RGB DIFFUSED 0404 SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2.7V Green, 2.8V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150044M155260 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.7V Green, 2.8V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm Red, 522nm Green, 465nm Blue | |
Features | - | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.75mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.94500 | ¥39.45 |
50 | ¥3.46840 | ¥173.42 |
250 | ¥3.11144 | ¥777.86 |
500 | ¥2.78840 | ¥1,394.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.55037 | ¥10,201.48 |