CRD250DA12E-XM3 | |
---|---|
DigiKey Part Number | 1697-CRD250DA12E-XM3-ND |
Manufacturer | |
Manufacturer Product Number | CRD250DA12E-XM3 |
Description | 250KW XM3 3PHASE INVERTER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CAB425M12XM3, CGD12HBXMP Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | CAB425M12XM3, CGD12HBXMP | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76,500.75000 | ¥76,500.75 |