C6D16065D | |
---|---|
DigiKey Part Number | 1697-C6D16065D-ND |
Manufacturer | |
Manufacturer Product Number | C6D16065D |
Description | DIODE ARR SIC 650V 76A TO247-3 |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 76A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | C6D16065D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wolfspeed, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 76A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 8 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.73000 | ¥50.73 |
30 | ¥40.48667 | ¥1,214.60 |
120 | ¥36.22583 | ¥4,347.10 |
510 | ¥31.96414 | ¥16,301.71 |
1,020 | ¥28.76774 | ¥29,343.09 |
2,010 | ¥26.95644 | ¥54,182.44 |