W5500S2E-S1 | |
---|---|
DigiKey Part Number | 1278-1049-ND |
Manufacturer | |
Manufacturer Product Number | W5500S2E-S1 |
Description | BRIDGE ETHR 10/100 BASE-T/TX PHY |
Customer Reference | |
Detailed Description | Ethernet Bridge, RS232 to TCP/IP 10/100 Base-T/TX PHY Serial Interface Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Protocol | Ethernet | |
Function | Bridge, RS232 to TCP/IP | |
Interface | Serial | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 2.97V ~ 3.6V | |
Current - Supply | 106 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |