W971GG8NB25I TR | |
---|---|
DigiKey Part Number | 256-W971GG8NB25ITR-ND - Tape & Reel (TR) 256-W971GG8NB25ITRCT-ND - Cut Tape (CT) 256-W971GG8NB25ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W971GG8NB25I TR |
Description | IC DRAM 1GBIT SSTL 18 60VFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit SSTL_18 400 MHz 57.5 ns 60-VFBGA (8x9.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SSTL_18 | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 57.5 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-VFBGA (8x9.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥26.14000 | ¥261.40 |
25 | ¥25.56880 | ¥639.22 |
50 | ¥25.43060 | ¥1,271.53 |
100 | ¥22.80190 | ¥2,280.19 |
250 | ¥22.71848 | ¥5,679.62 |
500 | ¥21.88832 | ¥10,944.16 |
1,000 | ¥20.80915 | ¥20,809.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.58776 | ¥51,469.40 |