FKP2F001501D00JSSD | |
---|---|
DigiKey Part Number | 1928-1252-ND |
Manufacturer | |
Manufacturer Product Number | FKP2F001501D00JSSD |
Description | CAP FILM 150PF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF Film Capacitor 160V 250V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP2F001501D00JSSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.98700 | ¥19.87 |
50 | ¥1.57960 | ¥78.98 |
100 | ¥1.30370 | ¥130.37 |
500 | ¥1.01884 | ¥509.42 |
1,000 | ¥0.89684 | ¥896.84 |