96704 | |
---|---|
DigiKey Part Number | 96704-ND |
Manufacturer | |
Manufacturer Product Number | 96704 |
Description | SCREWDRIVER TORX T4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T4 Torx® Screwdriver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T4 | |
Length - Blade | 1.57" (40.0mm) | |
Length - Overall | - | |
Features | Chrome Finish, Free Turning Cap | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥53.02000 | ¥159.06 |