74164 | |
---|---|
DigiKey Part Number | 431-2053-ND |
Manufacturer | |
Manufacturer Product Number | 74164 |
Description | PHILLIPS POWER BIT #1 X 50MM 2PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #1 Phillips Bit, Power 1/4" Drive 2.00" (50.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74164 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Phillips | |
Tip Size | #1 | |
Drive Size | 1/4" | |
Length - Overall | 2.00" (50.8mm) | |
Features | Impact Resistant | |
Quantity | 2 | |
Weight | 0.06 lb (27.22 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.64000 | ¥26.64 |
25 | ¥26.56280 | ¥664.07 |