Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Handle, Bit Holding | |
Tip Type | - | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 8.31" (211.0mm) | |
Features | Ergonomic, Magnetic, Nickel Plated, Soft Grip | |
Quantity | 1 | |
Weight | 0.24 lb (108.86 g) |