Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Anti Cam Out, Black Tip, Chrome Plated, Ergonomic, Soft Grip | |
Weight | 1.5 lbs (680.4 g) |