Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1.3mm x 4.5mm | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | 7.32" (186.0mm) | |
Features | Anti Cam Out, Black Tip, Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.13 lb (58.97 g) |