Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 9.21" (234.0mm) | |
Features | Anti Cam Out, Black Tip, Chrome Finish, Ergonomic, Soft Grip | |
Weight | 0.23 lb (104.33 g) |