Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 2mm | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 7.32" (186.0mm) | |
Features | Ball End, Black Finish, Ergonomic, Soft Grip | |
Weight | 0.07 lb (31.75 g) |