46099 | |
---|---|
DigiKey Part Number | 431-1724-ND |
Manufacturer | |
Manufacturer Product Number | 46099 |
Description | SCREWDRIVER SET ASST W/BOX 40PC |
Customer Reference | |
Detailed Description | Phillips, Pozidriv®, Slotted, Torx® Screwdriver Set 40 Pieces |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Screwdriver Set | |
Tip Type | Phillips, Pozidriv®, Slotted, Torx® | |
Includes | Bit Holder, Folding Ruler, Tool Box | |
Features | Black Tip, Chrome Finish, Ergonomic, Soft Grip, Stubby Handle | |
Weight | 10 lbs (4.5 kg) |