Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 3mm | |
Length - Overall | 4.92" (125.0mm) | |
Features | Ball End, Black Finish | |
Weight | 0.019 lb (8.62 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.73000 | ¥10.73 |