Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | Plastic Holder | |
Features | Extra Long, Nickel Plated | |
Weight | 1 lb (453.59 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.23000 | ¥186.23 |
10 | ¥185.39300 | ¥1,853.93 |
25 | ¥174.85720 | ¥4,371.43 |