Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Full Flush | |
Length - Overall | 4.53" (115.0mm) | |
Features | ESD Safe | |
Capacity | 1.2mm Dia Soft Wire | |
Weight | 0.19 lb (86.18 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥473.57000 | ¥473.57 |