Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Cut Edge | - | |
Length - Overall | 8.00" (203.2mm) | |
Features | High Leverage, Soft Grips | |
Capacity | 4 AWG | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.82000 | ¥152.82 |