Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Size | T40 | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 10.55" (268.0mm) | |
Features | Black Tip, Insulated to 1000V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥221.22333 | ¥663.67 |